Phoenix Contact Surge Protector, 240 V, DIN Rail
- RS Stock No.:
- 277-8611
- Mfr. Part No.:
- 1088573
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
Kr. 1 582,95
(exc. VAT)
Kr. 1 978,69
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 07 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 1 582,95 |
*price indicative
- RS Stock No.:
- 277-8611
- Mfr. Part No.:
- 1088573
- Brand:
- Phoenix Contact
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
| Brand | Phoenix Contact | |
| Product Type | Surge Protector | |
| Voltage Protection Rating | 240V | |
| Series | CLT | |
| Range | CLIXTRAB | |
| Mount Type | DIN Rail | |
| IP Rating | IP20 | |
| Depth | 81.9mm | |
| Width | 10.3mm | |
| Standards/Approvals | IEC 61641, EN 61641, REACH SVHC | |
| Length | 53.25mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Surge Protector | ||
Voltage Protection Rating 240V | ||
Series CLT | ||
Range CLIXTRAB | ||
Mount Type DIN Rail | ||
IP Rating IP20 | ||
Depth 81.9mm | ||
Width 10.3mm | ||
Standards/Approvals IEC 61641, EN 61641, REACH SVHC | ||
Length 53.25mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
RoHS Status: Exempted
- COO (Country of Origin):
- DE
The Phoenix Contact Surge protection plug is a directly pluggable on 2 terminal blocks, with integrated status indicator on the module for a 2-wire floating signal circuit high-performance protective circuit with integrated overload protection provide sup
Quick and easy diagnostics
Easy installation
Related links
- HellermannTyton Connectivity Duplex Fibre Optic Patch Panel
- Siemens SIMATIC S7-1200 Series PLC CPU for Use with SIMATIC S7-1200 Series Digital, Relay
- Herga General Purpose Momentary Foot Switch - Thermoplastic Case Material 3 A@ 250 V ac Contact Current, 250V
- Littelfuse Through Hole Gas Discharge Tube
- RS PRO Silver Aluminium Profile Strut 8mm Groove, 1000mm Length
- RS PRO PT100 RTD Sensor 100mm Long Probe, Class A +200°C Max
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- Motorola Talkabout T82 Extreme 16 Channel Walkie Talkies