Endress+Hauser Single Phase Surge Arrester, 7.5kA, 600V (Volts), DIN Rail Mount
- RS Stock No.:
- 288-6484
- Mfr. Part No.:
- HAW562-AAE
- Brand:
- Endress+Hauser
Subtotal (1 unit)*
Kr.1 487 20
(exc. VAT)
Kr.1 859 00
(inc. VAT)
FREE delivery for orders over 500,00 kr
In Stock
- 6 unit(s) ready to ship from another location
- Plus 999 999 993 unit(s) shipping from 16. juli 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | Kr. 1 487,20 |
*price indicative
- RS Stock No.:
- 288-6484
- Mfr. Part No.:
- HAW562-AAE
- Brand:
- Endress+Hauser
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Endress+Hauser | |
Device Type | Surge Arrestor | |
Voltage Protection Rating | 600V (Volts) | |
Maximum Surge Current | 7.5kA | |
Series | HAW562 | |
Electrical Phase | Single | |
Mounting Style | DIN Rail Mount | |
Select all | ||
---|---|---|
Brand Endress+Hauser | ||
Device Type Surge Arrestor | ||
Voltage Protection Rating 600V (Volts) | ||
Maximum Surge Current 7.5kA | ||
Series HAW562 | ||
Electrical Phase Single | ||
Mounting Style DIN Rail Mount | ||
Related links
- Endress+Hauser Single Phase Surge Arrester 400V (Volts) Panel Mount Mount
- Endress+Hauser Single Phase Surge Arrester 550V (Volts), DIN Rail Mount
- Endress+Hauser Single Phase Surge Arrester 1250V (Volts) Panel Mount Mount
- Endress+Hauser Single Phase Surge Arrester 650V (Volts), Screw Mount Mount
- Endress+Hauser Single Phase Surge Arrester 900V (Volts), Screw Mount Mount
- Endress+Hauser Single Phase Surge Arrester 1100V (Volts), Screw Mount Mount
- Endress+Hauser Surge Arrester 230V (Volts), DIN Rail Mount
- Endress+Hauser Surge Arrester DIN Rail Mount, Panel Mount Mount