Phoenix Contact, PT Surge Protection Plug 12V dc Maximum Voltage Rating 20 kA Maximum Surge Current Protective Plug

Subtotal (1 pack of 10 units)*

Kr. 14 292,79

(exc. VAT)

Kr. 17 865,99

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +Kr. 1 429,279Kr. 14 292,79

*price indicative

RS Stock No.:
135-818
Mfr. Part No.:
2856029
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Suppressor Type

Protective Plug

Product Type

Surge Protection Plug

Maximum Voltage

12V dc

Mount Type

Terminal

Packaging

10 pieces

Maximum Surge Current

20kA

Series

PT

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Length

17.7mm

Depth

52mm

Height

45mm

Standards/Approvals

IEC 61643-21

Hazardous Area Certification

DEKRA 22ATEX0044 X

COO (Country of Origin):
DE
The Phoenix Contact Surge Protection Plug is designed for MCR technology applications. It features a protective circuit for a 2 wire floating signal circuit and is HART compatible. The plug allows for easy testing and documentation with pluggable protective modules using CHECKMASTER 2.

2 piece design for maximum ease of maintenance

Impedance neutral insertion and removal of protective plugs to preserve signal integrity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy