Phoenix Contact, PT Surge Protection Plug 12V dc Maximum Voltage Rating 690 A Maximum Surge Current
- RS Stock No.:
- 170-671
- Mfr. Part No.:
- 2839237
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
Kr. 21 491,18
(exc. VAT)
Kr. 26 863,98
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | Kr. 2 149,118 | Kr. 21 491,18 |
*price indicative
- RS Stock No.:
- 170-671
- Mfr. Part No.:
- 2839237
- Brand:
- Phoenix Contact
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
| Brand | Phoenix Contact | |
| Product Type | Surge Protection Plug | |
| Maximum Voltage | 12V dc | |
| Mount Type | Terminal | |
| Packaging | 10 pieces | |
| Maximum Surge Current | 690A | |
| Series | PT | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Depth | 52mm | |
| Height | 45mm | |
| Standards/Approvals | DIN EN 61643-21, UL 497B, IEC 60664-1, VDE 0110-1, IEC 61643-21 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Surge Protection Plug | ||
Maximum Voltage 12V dc | ||
Mount Type Terminal | ||
Packaging 10 pieces | ||
Maximum Surge Current 690A | ||
Series PT | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Depth 52mm | ||
Height 45mm | ||
Standards/Approvals DIN EN 61643-21, UL 497B, IEC 60664-1, VDE 0110-1, IEC 61643-21 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Surge Protection Plug is designed for MCR applications with a complete product portfolio. It offers easy testing and documentation with CHECKMASTER 2.
Maximum ease of maintenance with 2 piece design
Impedance neutral insertion and removal of protective plugs
Protective circuit for a 4 core floating signal circuit
Related links
- Phoenix Contact, PT Surge Protection Plug 12V dc Maximum Voltage Rating 20 A Maximum Surge Current
- Phoenix Contact, PT Surge Protection Plug 12V dc Maximum Voltage Rating 10 A Maximum Surge Current
- Phoenix Contact, PT Surge Protection Plug 12V dc Maximum Voltage Rating 20 kA Maximum Surge Current Protective Plug
- Phoenix Contact, PT Surge Protection Plug 48V dc Maximum Voltage Rating 20 A Maximum Surge Current
- Phoenix Contact, PT Surge Protection Plug 24V dc Maximum Voltage Rating 10 A Maximum Surge Current
- Phoenix Contact, PT Surge Protection Plug 48V dc Maximum Voltage Rating 10 A Maximum Surge Current
- Phoenix Contact, PT Surge Protection Plug 24V dc Maximum Voltage Rating 20 A Maximum Surge Current
- Phoenix Contact, PT Surge Protection Plug 5V dc Maximum Voltage Rating 10 A Maximum Surge Current