Phoenix Contact, PT Surge Protection Plug 48V dc Maximum Voltage Rating 10 A Maximum Surge Current

Subtotal (1 pack of 10 units)*

Kr. 27 557,24

(exc. VAT)

Kr. 34 446,55

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +Kr. 2 755,724Kr. 27 557,24

*price indicative

RS Stock No.:
170-677
Mfr. Part No.:
2858014
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Surge Protection Plug

Maximum Voltage

48V dc

Mount Type

Terminal

Maximum Surge Current

10A

Series

PT

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Height

45mm

Depth

52mm

Standards/Approvals

IEC 61643-21

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Phoenix Contact Surge Protection Plug is designed to provide common mode voltage protection for four lines with a common reference potential at 48V DC.

2 piece design for easy maintenance

Wide product portfolio for various demands in MCR applications

Impedance neutral insertion and removal for signal integrity

Compact size with a complete module for convenient installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy