Phoenix Contact, TTC Surge Protector 75V ac Maximum Voltage Rating 5 kA Maximum Surge Current Surge Protection Device
- RS Stock No.:
- 135-7134
- Mfr. Part No.:
- 2906846
- Brand:
- Phoenix Contact
Bulk discount available
Subtotal (1 unit)*
Kr. 340,28
(exc. VAT)
Kr. 425,35
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 9 | Kr. 340,28 |
| 10 - 24 | Kr. 313,00 |
| 25 - 49 | Kr. 303,16 |
| 50 - 99 | Kr. 287,83 |
| 100 + | Kr. 273,76 |
*price indicative
- RS Stock No.:
- 135-7134
- Mfr. Part No.:
- 2906846
- Brand:
- Phoenix Contact
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
| Brand | Phoenix Contact | |
| Suppressor Type | Surge Protection Device | |
| Product Type | Surge Protector | |
| Maximum Voltage | 75V ac | |
| Mount Type | DIN Rail | |
| Maximum Surge Current | 5kA | |
| Series | TTC | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | EN 61643-21, IEC 61643-21 | |
| Depth | 6.2mm | |
| Height | 92mm | |
| Length | 69.5mm | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Suppressor Type Surge Protection Device | ||
Product Type Surge Protector | ||
Maximum Voltage 75V ac | ||
Mount Type DIN Rail | ||
Maximum Surge Current 5kA | ||
Series TTC | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals EN 61643-21, IEC 61643-21 | ||
Depth 6.2mm | ||
Height 92mm | ||
Length 69.5mm | ||
Hazardous Area Certification No | ||
Phoenix Contact Surge Protection
A professional range of Phoenix Surge Protection Devices. These surge protection devices come with a mixture of Fine, Medium and Coarse surge protection. They also come with a mixture of integrated status indicators with floating signal circuit and grounded reference potential. All products are highly reliable and of excellent quality.
Features and Benefits
- 6 mm overall width
- Push in connection technology
- Integrated status indicator without auxiliary energy and option of remote signalling
Surge Protection Devices, SPDs (DIN-rail)
Voltage surges, often referred to as spikes or transients are typically caused by switching of fluorescent lights, fuses blowing or nearby lightning activity. The worst voltage spikes are usually caused by lightning strikes and can reach up to 6000V, with current surges of over 3000A. The maximum size of the let-through voltage and current inrush depends on the location within the building's wiring system. BS7671: 2011 Amendment 1 Sections 443 and 534 cover risk assessment and provides guidance on protection of electronic equipment for installation engineers to follow. The fullest information on lightning and surge protection comes from the BSEN 62305 series of standards.
Related links
- Phoenix Contact, TTC Surge Protector 75V dc Maximum Voltage Rating 2 kA Maximum Surge Current Surge Protection Device
- Phoenix Contact, TTC Surge Protector 130V ac Maximum Voltage Rating 5 kA Maximum Surge Current Surge Protection Device
- Phoenix Contact, TTC Surge Protector 30V dc Maximum Voltage Rating 5 kA Maximum Surge Current Surge Protection Device
- Phoenix Contact, TTC Surge Protector 36V dc Maximum Voltage Rating 5 kA Maximum Surge Current Surge Protection Device
- Phoenix Contact, TTC Surge Protector 150V ac Maximum Voltage Rating 2.5 kA Maximum Surge Current Surge Protection Device
- Phoenix Contact, TTC Surge Protector 15V dc Maximum Voltage Rating 10 kA Maximum Surge Current Surge Protection Device
- Phoenix Contact, TTC Surge Protector 30V dc Maximum Voltage Rating 2 kA Maximum Surge Current Surge Protection Device
- Phoenix Contact, TTC Surge Protector 30V dc Maximum Voltage Rating 10 kA Maximum Surge Current Surge Protection Device