Bourns, 1977 Coaxial Surge Protection 600V dc Maximum Voltage Rating 20 kA Maximum Surge Current Coaxial Surge Protector
- RS Stock No.:
- 172-8702
- Mfr. Part No.:
- 1977-50-A02
- Brand:
- Bourns
Subtotal (1 box of 10 units)*
Kr. 13 711,07
(exc. VAT)
Kr. 17 138,84
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- Shipping from 19 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 10 + | Kr. 1 371,107 | Kr. 13 711,07 |
*price indicative
- RS Stock No.:
- 172-8702
- Mfr. Part No.:
- 1977-50-A02
- Brand:
- Bourns
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
| Brand | Bourns | |
| Product Type | Coaxial Surge Protection | |
| Suppressor Type | Coaxial Surge Protector | |
| Maximum Voltage | 600V dc | |
| Mount Type | Through Hole | |
| Maximum Surge Current | 20kA | |
| Series | 1977 | |
| Minimum Operating Temperature | -50°C | |
| Maximum Operating Temperature | 85°C | |
| Depth | 26mm | |
| Length | 51mm | |
| Standards/Approvals | EU, RoHS Recast 2011, EC, RoHS Directive 2002, 95 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Coaxial Surge Protection | ||
Suppressor Type Coaxial Surge Protector | ||
Maximum Voltage 600V dc | ||
Mount Type Through Hole | ||
Maximum Surge Current 20kA | ||
Series 1977 | ||
Minimum Operating Temperature -50°C | ||
Maximum Operating Temperature 85°C | ||
Depth 26mm | ||
Length 51mm | ||
Standards/Approvals EU, RoHS Recast 2011, EC, RoHS Directive 2002, 95 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CN
Bourns 1977 Series High Frequency Coaxial SPD
Heavy duty design
High frequency DC-5 GHz
DC Pass to ±48 V
VSWR <1.2
Low insertion loss <0.1 dB
Bidirectional
Water resistant
Replaceable gas tube
Three grounding options
Related links
- Bourns, 1977 Coaxial Surge Protection 600V dc Maximum Voltage Rating 20 kA Maximum Surge Current Coaxial Surge Protector
- Bourns, 1977 Coaxial Surge Protection 300V dc Maximum Voltage Rating 20 kA Maximum Surge Current Coaxial Surge Protector
- Bourns, 1977 Coaxial Surge Protection 130V dc Maximum Voltage Rating 20 kA Maximum Surge Current Coaxial Surge Protector
- Huber+Suhner, SSC-N230 Coaxial Surge Protection 170V dc Maximum Voltage Rating 20 kA Maximum Surge Current Coaxial Surge
- Phoenix Contact, LIT 1X2-24 Surge Protector 24V dc Maximum Voltage Rating 20 kA Maximum Surge Current Surge Arrester
- Bourns, 1840 Surge Protector 24V Maximum Voltage Rating 20 kA Maximum Surge Current Signal & Data Line Protector
- Bourns, 1840 Surge Protector 12V Maximum Voltage Rating 20 kA Maximum Surge Current Signal & Data Line Protector
- Bourns, 1500 Surge Protector 360V dc Maximum Voltage Rating 3 kA Maximum Surge Current Isolated Ethernet Protector