Bourns, 1977 Coaxial Surge Protection 300V dc Maximum Voltage Rating 20 kA Maximum Surge Current Coaxial Surge Protector

Subtotal (1 box of 10 units)*

Kr. 13 711,07

(exc. VAT)

Kr. 17 138,84

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
10 +Kr. 1 371,107Kr. 13 711,07

*price indicative

RS Stock No.:
172-8705
Mfr. Part No.:
1977-25-A03
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Suppressor Type

Coaxial Surge Protector

Product Type

Coaxial Surge Protection

Maximum Voltage

300V dc

Mount Type

Through Hole

Maximum Surge Current

20kA

Series

1977

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

85°C

Length

57mm

Depth

26mm

COO (Country of Origin):
CN

Bourns 1977 Series High Frequency Coaxial SPD


Heavy duty design

High frequency DC-5 GHz

DC Pass to ±48 V

VSWR <1.2

Low insertion loss <0.1 dB

Bidirectional

Water resistant

Replaceable gas tube

Three grounding options

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy