Bourns, 1500 Surge Protector 360 V dc Maximum Voltage Rating 3kA Maximum Surge Current Grounded Ethernet Protector
- RS Stock No.:
- 785-8231
- Mfr. Part No.:
- 1500-2S-W
- Brand:
- Bourns
Bulk discount available
Subtotal (1 unit)*
Kr.2 167 54
(exc. VAT)
Kr.2 709 42
(inc. VAT)
FREE delivery for online orders over 500,00 kr
In Stock
- 15 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 9 | Kr. 2 167,54 |
10 - 24 | Kr. 2 030,94 |
25 - 49 | Kr. 1 963,79 |
50 - 99 | Kr. 1 866,21 |
100 + | Kr. 1 816,33 |
*price indicative
- RS Stock No.:
- 785-8231
- Mfr. Part No.:
- 1500-2S-W
- Brand:
- Bourns
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Bourns | |
Suppressor Type | Grounded Ethernet Protector | |
Maximum Voltage Rating | 360 V dc | |
Mounting Type | Wall Mount | |
Maximum Surge Current | 3kA | |
Series | 1500 | |
Length | 65mm | |
Depth | 25.12mm | |
Height | 107mm | |
Dimensions | 65 x 25.12 x 107.01mm | |
Minimum Operating Temperature | -40°C | |
Maximum Operating Temperature | +65°C | |
Select all | ||
---|---|---|
Brand Bourns | ||
Suppressor Type Grounded Ethernet Protector | ||
Maximum Voltage Rating 360 V dc | ||
Mounting Type Wall Mount | ||
Maximum Surge Current 3kA | ||
Series 1500 | ||
Length 65mm | ||
Depth 25.12mm | ||
Height 107mm | ||
Dimensions 65 x 25.12 x 107.01mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +65°C | ||
Related links
- Bourns, 1500 Surge Protector 360 V dc Maximum Voltage Rating 3kA Maximum Surge Current Isolated Ethernet Protector
- Dehn, DFL Surge Arrester 255 V ac Maximum Voltage Rating 3kA Maximum Surge Current Surge Arrester
- Bourns, 1250 Surge Arrester 415 V ac Maximum Voltage Rating 50kA Maximum Surge Current 2 Pole Protector
- Bourns, 1210 Surge Arrester 600 V ac Maximum Voltage Rating 100kA Maximum Surge Current 2 Pole Protector
- Bourns, 1210 Surge Arrester 415 V ac Maximum Voltage Rating 100kA Maximum Surge Current 2 Pole Protector
- Bourns Single 40kA DIN Rail Mount
- Bourns Single 50kA DIN Rail Mount
- Bourns Single 50kA DIN Rail Mount