Omron, J74KN Surge Suppressor Unit 48V ac Maximum Voltage Rating RC Suppressor Unit

Subtotal (1 unit)*

Kr. 226,64

(exc. VAT)

Kr. 283,30

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 226,64

*price indicative

RS Stock No.:
215-5178
Mfr. Part No.:
J74KN-C2-RC24
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Product Type

Surge Suppressor Unit

Suppressor Type

RC Suppressor Unit

Maximum Voltage

48V ac

Series

J74KN

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

60°C

Standards/Approvals

GOST & CCC, CE, UL, VDE 0660, IEC 947-4-1, RoHS, EN 60947-4-1

Hazardous Area Certification

No

The Omron J7KNA series RC suppressor unit is used for J7KN-10D - J7KN-74 Contactors. The RC suppressor unit has 12 - 48 V AC/DC voltage. The function of suppressor unit is RC-Unit snap on contactor.

AC and DC operated

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy