- RS Stock No.:
- 231-9978
- Mfr. Part No.:
- 2CTB802345R3300 OVR T2 3L 40-550 P TS U
- Brand:
- ABB
Sorry, we couldn't check our stock levels right now. Please try refreshing the page.
Not available for next day delivery
Added
Price Each
Kr. 5 987,96
(exc. VAT)
Kr. 7 484,95
(inc. VAT)
Units | Per unit |
1 + | Kr. 5 987,96 |
- RS Stock No.:
- 231-9978
- Mfr. Part No.:
- 2CTB802345R3300 OVR T2 3L 40-550 P TS U
- Brand:
- ABB
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- BG
Product Details
The ABB OVR T2 is the surge protective device having nominal AC voltage of the system is the 480 V. This surge protection device have 3 pole and 40 ka discharge current. Its used for the protect the systems against the transient overvoltage.
Din rail mounting
IP degree of protection is IP20
IP degree of protection is IP20
Specifications
Attribute | Value |
---|---|
Maximum Voltage Rating | 480 V ac |
Mounting Type | DIN Rail |
Maximum Surge Current | 40kA |
Series | OVR |
- RS Stock No.:
- 231-9978
- Mfr. Part No.:
- 2CTB802345R3300 OVR T2 3L 40-550 P TS U
- Brand:
- ABB