ABB, OVR Surge Protection Device 400V ac Maximum Voltage Rating 40 kA Maximum Surge Current Surge Protective Devices SPD

Subtotal (1 unit)*

Kr. 4 189,51

(exc. VAT)

Kr. 5 236,89

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 4 189,51

*price indicative

RS Stock No.:
231-9983
Mfr. Part No.:
2CTB815704R2000 OVR T2 3N 40-275s P QS
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Suppressor Type

Surge Protective Devices SPD Type 2

Product Type

Surge Protection Device

Maximum Voltage

400V ac

Mount Type

DIN Rail

Packaging

Box

Maximum Surge Current

40kA

Series

OVR

Depth

76.7mm

Standards/Approvals

CE, RoHS, CQC

Length

71.2mm

Height

88mm

Hazardous Area Certification

No

COO (Country of Origin):
BG
The ABB OVR T1 is the surge protective device having nominal AC voltage of the system is the 400 V. This surge protection device have 4 pole and 40 ka discharge current. Its used for the protect the systems against the transient overvoltage.

Din rail mounting

IP degree of protection is IP20

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy