Legrand Surge Protection Device 415V Maximum Voltage Rating 25 kA Maximum Surge Current Surge Protective Device
- RS Stock No.:
- 255-2333
- Mfr. Part No.:
- 412272
- Brand:
- Legrand
Subtotal (1 unit)*
Kr. 12 389,41
(exc. VAT)
Kr. 15 486,76
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 12 389,41 |
*price indicative
- RS Stock No.:
- 255-2333
- Mfr. Part No.:
- 412272
- Brand:
- Legrand
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
| Brand | Legrand | |
| Product Type | Surge Protection Device | |
| Suppressor Type | Surge Protective Device | |
| Maximum Voltage | 415V | |
| Mount Type | DIN Rail | |
| Maximum Surge Current | 25kA | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Height | 88.3mm | |
| Depth | 53.1mm | |
| Length | 69.5mm | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Product Type Surge Protection Device | ||
Suppressor Type Surge Protective Device | ||
Maximum Voltage 415V | ||
Mount Type DIN Rail | ||
Maximum Surge Current 25kA | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Height 88.3mm | ||
Depth 53.1mm | ||
Length 69.5mm | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- PL
The Legrand surge protective devices for installations supplied with 230/400 V. Equipped with an auxiliary unit for the remote monitoring of the SPD status.
IP20 protection index
Related links
- Legrand Surge Protection Device 415V Maximum Voltage Rating 20 kA Maximum Surge Current Surge Protective Device
- ABB, OVR Surge Protection Device 480V ac Maximum Voltage Rating 40 kA Maximum Surge Current T2 Surge Protective Device
- ABB, OVR Surge Protection Device 400V ac Maximum Voltage Rating 40 kA Maximum Surge Current Surge Protective Devices SPD
- ABB, OVR Surge Protection Device 400V ac Maximum Voltage Rating 80 kA Maximum Surge Current Surge Protective Devices SPD
- ABB, OVR Surge Protection Device 400V ac Maximum Voltage Rating 20 kA Maximum Surge Current T2-T3 Surge Protective
- Siemens, 5SD Surge Protection Device 300V Maximum Voltage Rating 50 kA Maximum Surge Current Surge Protection Device
- ABB, OVR Surge Protection Device 275V Maximum Voltage Rating 80 kA Maximum Surge Current Surge Protection Device
- Siemens, 5SD Surge Protection Device 300V Maximum Voltage Rating 100 kA Maximum Surge Current Surge Protection Device