Mersen, STPT2 Surge Protector 400V Maximum Voltage Rating 40 kA Maximum Surge Current Surge Protection Device

Subtotal (1 unit)*

Kr. 1 503,00

(exc. VAT)

Kr. 1 878,75

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 3 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 1 503,00

*price indicative

RS Stock No.:
251-3638
Mfr. Part No.:
83020184 / STPT2-40K275V-2P-TE-M GROUND MONITORING
Brand:
Mersen
Find similar products by selecting one or more attributes.
Select all

Brand

Mersen

Suppressor Type

Surge Protection Device

Product Type

Surge Protector

Maximum Voltage

400V

Mount Type

DIN Rail

Maximum Surge Current

40kA

Series

STPT2

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

80°C

Height

70mm

Length

36mm

Depth

90mm

Standards/Approvals

EN 61010:1, EN 61557-3

Hazardous Area Certification

No

COO (Country of Origin):
ES
The Merson Surge suppressor units are a kind of protective device used to ensure that electrical equipment is not damaged by a sudden voltage spike. This can be caused by a lightning strike or simply an electrical fault.

Type 2 Mersen SPD monitoring

Safeground indications

Protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy