Mersen, STPT2-40K275V-4PSG (M) Surge Protector 275V Maximum Voltage Rating 40 kA Maximum Surge Current Surge Protection

Subtotal (1 unit)*

Kr. 2 482,46

(exc. VAT)

Kr. 3 103,08

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +Kr. 2 482,46

*price indicative

RS Stock No.:
251-3640
Mfr. Part No.:
83020186 / STPT2-40K275V-4P-TE-M GROUND MONITORING
Brand:
Mersen
Find similar products by selecting one or more attributes.
Select all

Brand

Mersen

Suppressor Type

Surge Protection Device

Product Type

Surge Protector

Maximum Voltage

275V

Mount Type

DIN Rail

Maximum Surge Current

40kA

Series

STPT2-40K275V-4PSG (M)

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

80°C

Length

36mm

Height

70mm

Depth

90mm

Standards/Approvals

EN 61643-11, EN 61010:1, EN 61557-3

Hazardous Area Certification

No

COO (Country of Origin):
ES
The Merson Surge suppressor units are a kind of protective device used to ensure that electrical equipment is not damaged by a sudden voltage spike. This can be caused by a lightning strike or simply an electrical fault.

Safeground indications

Protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy