Phoenix Contact, VAL-MS-T1/T2 48/12.5/1+0-FM Surge Protection Device 75 V ac, 100 V dc, 250 V ac Maximum Voltage Rating
- RS Stock No.:
- 853-0060
- Mfr. Part No.:
- 2801240
- Brand:
- Phoenix Contact
Available to back order for despatch 14.06.2024
Added
Price Each
Kr. 1 833,37
(exc. VAT)
Kr. 2 291,71
(inc. VAT)
Units | Per unit |
1 - 9 | Kr. 1 833,37 |
10 - 24 | Kr. 1 686,72 |
25 - 49 | Kr. 1 633,50 |
50 - 99 | Kr. 1 551,07 |
100 + | Kr. 1 474,07 |
- RS Stock No.:
- 853-0060
- Mfr. Part No.:
- 2801240
- Brand:
- Phoenix Contact
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Universal varistor-based plug-in lightning/surge arrester for 1-phase power supply networks with common N and PE (2-conductor system: L1, PEN), with remote indication contact.
With floating remote indication contact
Plugs can be checked with CHECKMASTER
Optical, mechanical status indication for the individual arresters
Pluggable
Thermal disconnect device for each individual plug
Mechanical coding of all slots
Specifications
Attribute | Value |
---|---|
Suppressor Type | Lightning Arrester |
Maximum Voltage Rating | 75 V ac, 100 V dc, 250 V ac |
Mounting Type | DIN Rail |
Maximum Surge Current | 30kA |
Series | VAL-MS-T1/T2 48/12.5/1+0-FM |
Length | 17.5mm |
Depth | 77.5mm |
Height | 97mm |
Dimensions | 17.5 x 77.5 x 97mm |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +80°C |