Phoenix Contact, PT-IQ-1X2-24DC-PT Surge Protection Device 30 V dc, 21V ac Maximum Voltage Rating 10 kA Maximum Surge
- RS Stock No.:
- 853-0102
- Mfr. Part No.:
- 2801255
- Brand:
- Phoenix Contact
Bulk discount available
Subtotal (1 unit)*
Kr. 2 284,30
(exc. VAT)
Kr. 2 855,38
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 16 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | Kr. 2 284,30 |
| 10 - 24 | Kr. 2 055,88 |
| 25 - 49 | Kr. 1 850,19 |
| 50 - 99 | Kr. 1 665,32 |
| 100 + | Kr. 1 498,64 |
*price indicative
- RS Stock No.:
- 853-0102
- Mfr. Part No.:
- 2801255
- Brand:
- Phoenix Contact
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
| Brand | Phoenix Contact | |
| Product Type | Surge Protection Device | |
| Suppressor Type | Surge Arrester Protection Module | |
| Maximum Voltage | 30, 21V dc | |
| Mount Type | DIN Rail | |
| Maximum Surge Current | 10kA | |
| Series | PT-IQ-1X2-24DC-PT | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | EN 61643-21, IEC 61643-21 | |
| Height | 109.3mm | |
| Length | 17.7mm | |
| Depth | 77.5mm | |
| Hazardous Area Certification | NO | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Surge Protection Device | ||
Suppressor Type Surge Arrester Protection Module | ||
Maximum Voltage 30, 21V dc | ||
Mount Type DIN Rail | ||
Maximum Surge Current 10kA | ||
Series PT-IQ-1X2-24DC-PT | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals EN 61643-21, IEC 61643-21 | ||
Height 109.3mm | ||
Length 17.7mm | ||
Depth 77.5mm | ||
Hazardous Area Certification NO | ||
- COO (Country of Origin):
- DE
Surge protection, consisting of protective plug and base element, with integrated multi-stage status indicator on the module, for one 2-wire floating signal circuit, HART-compatible.