Phoenix Contact, S-PT-1X2-24DC Surge Protection Device 28 V ac, 40 V dc Maximum Voltage Rating 20kA Maximum Surge
- RS Stock No.:
- 853-0228
- Mfr. Part No.:
- 2880668
- Brand:
- Phoenix Contact
Available to back order for despatch 17.06.2024
Added
Price Each
Kr. 2 611,29
(exc. VAT)
Kr. 3 264,11
(inc. VAT)
Units | Per unit |
1 - 9 | Kr. 2 611,29 |
10 - 24 | Kr. 2 402,43 |
25 - 49 | Kr. 2 326,66 |
50 - 99 | Kr. 2 211,78 |
100 + | Kr. 2 099,46 |
- RS Stock No.:
- 853-0228
- Mfr. Part No.:
- 2880668
- Brand:
- Phoenix Contact
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
Surge protection in the IP67 screw-on module for measuring sensors, direct mounting with M20 x 1.5 outer thread, cable gland for the signal cable, two-stage protective circuit. HART-compatible.
Arresters in hexagonal pipe with various outer threads
Specifications
Attribute | Value |
---|---|
Suppressor Type | Surge Arrester Protection Module |
Maximum Voltage Rating | 28 V ac, 40 V dc |
Mounting Type | Screw Mount |
Maximum Surge Current | 20kA |
Series | S-PT-1X2-24DC |
Length | 34mm |
Depth | 137mm |
Height | 34mm |
Dimensions | 34 x 137 x 34mm |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |