Phoenix Contact, VAL-MS-T1/T2 335/12.5/4+0 Lightning / Surge Arrester 335 V ac Maximum Voltage Rating 150kA Maximum
- RS Stock No.:
- 854-4860
- Mfr. Part No.:
- 2800645
- Brand:
- Phoenix Contact
Available to back order for despatch 18.06.2024
Added
Price Each
Kr. 6 762,99
(exc. VAT)
Kr. 8 453,74
(inc. VAT)
Units | Per unit |
1 + | Kr. 6 762,99 |
- RS Stock No.:
- 854-4860
- Mfr. Part No.:
- 2800645
- Brand:
- Phoenix Contact
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Universal varistor-based plug-in lightning/surge arrester for 3-phase power supply networks with separate N and PE (5-conductor system: L1, L2, L3, N, PE).
Plugs can be checked with CHECKMASTER
Mechanical coding of all slots
Pluggable
Thermal disconnect device for each individual plug
Thermal disconnect device for each individual plug
Specifications
Attribute | Value |
---|---|
Suppressor Type | Lightning Arrester |
Maximum Voltage Rating | 335 V ac |
Mounting Type | DIN Rail |
Maximum Surge Current | 150kA |
Series | VAL-MS-T1/T2 335/12.5/4+0 |
Length | 71.2mm |
Depth | 77.5mm |
Height | 90mm |
Dimensions | 71.2 x 77.5 x 90mm |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +80°C |