Siemens SENTRON Front Mounted Rotary Operator
- RS Stock No.:
- 159-377
- Mfr. Part No.:
- 3VA9687-0EK25
- Brand:
- Siemens
Subtotal (1 unit)*
Kr. 4 159,58
(exc. VAT)
Kr. 5 199,48
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 4 159,58 |
*price indicative
- RS Stock No.:
- 159-377
- Mfr. Part No.:
- 3VA9687-0EK25
- Brand:
- Siemens
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
| Brand | Siemens | |
| Accessory Type | Front Mounted Rotary Operator | |
| Product Type | Switch Disconnector Accessory | |
| Series | SENTRON | |
| Colour | Grey | |
| IP Rating | IP40, IP30 | |
| Length | 210mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Front Mounted Rotary Operator | ||
Product Type Switch Disconnector Accessory | ||
Series SENTRON | ||
Colour Grey | ||
IP Rating IP40, IP30 | ||
Length 210mm | ||
- COO (Country of Origin):
- DE
The Siemens Front Mounted Rotary Operator is designed for emergency off functionality and features a door interlock for enhanced safety. With a protection class of IP30, it is suitable for use in a variety of environments, providing reliable performance. This accessory is specifically compatible with the 3VA15/25/26 series, ensuring seamless integration into existing systems.
Front mounting for easy access
Door interlock for safety
IEC compliant for reliability
IP30 protection against dust and water
Related links
- Siemens SENTRON Front Mounted Rotary Operator
- Siemens SENTRON Door Mounted Rotary Operator
- RS PRO Silver Aluminium Profile Strut 8mm Groove, 1000mm Length
- SICK Encoder Collets for Use with DBS36E-BBxxxx
- Herga General Purpose Momentary Foot Switch - Thermoplastic Case Material 3 A@ 250 V ac Contact Current, 250V
- HellermannTyton Connectivity Duplex Fibre Optic Patch Panel
- Motorola Talkabout T82 Extreme 16 Channel Walkie Talkies
- RS PRO PT100 RTD Sensor 100mm Long Probe, Class A +200°C Max