Siemens SENTRON Front Mounted Rotary Operator
- RS Stock No.:
- 159-401
- Mfr. Part No.:
- 3VA9277-0EK13
- Brand:
- Siemens
Subtotal (1 unit)*
Kr. 2 056,68
(exc. VAT)
Kr. 2 570,85
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 2 056,68 |
*price indicative
- RS Stock No.:
- 159-401
- Mfr. Part No.:
- 3VA9277-0EK13
- Brand:
- Siemens
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
| Brand | Siemens | |
| Accessory Type | Front Mounted Rotary Operator | |
| Product Type | Switch Disconnector Accessory | |
| Series | SENTRON | |
| Operating Voltage | 24V | |
| Colour | Grey | |
| IP Rating | IP40, IP30 | |
| Length | 106mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Front Mounted Rotary Operator | ||
Product Type Switch Disconnector Accessory | ||
Series SENTRON | ||
Operating Voltage 24V | ||
Colour Grey | ||
IP Rating IP40, IP30 | ||
Length 106mm | ||
The Siemens front-mounted rotary operator offers exceptional functionality tailored for modern applications. Designed specifically to meet IEC standards and a degree of protection rating of IP30, it ensures reliable performance even in varied environments.
Supports compliance with international standards and certifications
Rugged construction for durability in diverse operational settings
Easy integration into existing systems for hassle-free upgrades
Related links
- Siemens SENTRON Front Mounted Rotary Operator
- Siemens SENTRON Door Mounted Rotary Operator
- Motorola Talkabout T82 Extreme 16 Channel Walkie Talkies
- SICK RE15 Series Actuator for Use with RE15-Sxxx
- RS PRO PT100 RTD Sensor 100mm Long Probe, Class A +200°C Max
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- HellermannTyton Connectivity Duplex Fibre Optic Patch Panel
- SICK Encoder Collets for Use with DBS36E-BBxxxx