Subtotal (1 unit)*
Kr. 285,43
(exc. VAT)
Kr. 356,79
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 2 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 285,43 |
*price indicative
- RS Stock No.:
- 217-6573
- Mfr. Part No.:
- 3UF7920-0AA00-0
- Brand:
- Siemens
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
| Brand | Siemens | |
| Product Type | Switch Disconnector Accessory | |
| Accessory Type | Door Adapter | |
| Series | SIRIUS | |
| Colour | Grey, Black | |
| IP Rating | IP54 | |
| Length | 39.3mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Switch Disconnector Accessory | ||
Accessory Type Door Adapter | ||
Series SIRIUS | ||
Colour Grey, Black | ||
IP Rating IP54 | ||
Length 39.3mm | ||
- COO (Country of Origin):
- DE
The Siemens door adapter is for installation in control cabinet door or front plate, for bringing out only the system interface. It is designed for external connection of the system interface, e.g. outside a control cabinet.
Storage temperature: -40°C to 80°C
Operating temperature: -25°C to 80°C
IP54 rated
Related links
- Siemens SIRIUS Series Labelling Strip for Use with Pushbuttons of the 3UF720 operator panel
- Siemens SIRIUS Motor Protection -20 °C
- Siemens Cable SIRIUS Series Cable for Use with Current Measuring Module
- Siemens Interface Cover 3UF79 Series Cover for Use with SIRIUS
- Siemens Cable SIRIUS Series Cable for Use with SIMCODE pro SIRIUS 3RW44, SIRIUS 3SK2
- Siemens Cable 3UF79 Series Motor Accessory for Use with SIMOCODE Pro Series
- Siemens Motor Protection -25 °C
- Siemens SIMOCODE pro Series Mounting Kit for Use with SIMOCODE pro S/proV