Socomec Switch Disconnector Terminal Shroud, FUSERBLOC Series

Subtotal (1 set)*

Kr.1 211 78 

(exc. VAT)

Kr.1 514 72 

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s)
Per Set
1 +Kr. 1 211,78

*price indicative

RS Stock No.:
182-8456
Mfr. Part No.:
38983080
Brand:
Socomec
Find similar products by selecting one or more attributes.
Select all

Brand

Socomec

Number of Poles

3

Series

FUSERBLOC

COO (Country of Origin):
FR
FUSERBLOC are manually operated multipolar fuse combination switches. They make and break on load and provide safety isolation and protection against overcurrent for any low voltage electrical circuit.

Improved safety
Complete isolation of the fuse with double breaking per pole (top and bottom of fuse).
Positive break indication.
High breaking capacity
Protection against overloads and short-circuits thanks to high breaking capacity fuses (100 kA rms).Specific functionalities for simplified use
Specific functionalities for simplified use
TEST position for testing control circuits without energising the power poles using U-type auxiliary contacts. In TEST position, the enclosure door can be opened.
Mechanical or electronic fuse melting detection system.

Related links