ABB Switch Disconnector Terminal Shroud, 1SBN Series

Subtotal (1 unit)*

Kr.49 45 

(exc. VAT)

Kr.61 81 

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12. januar 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 49,45

*price indicative

RS Stock No.:
231-9050
Mfr. Part No.:
1SBN123901R1000 LT96-30
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Series

1SBN

COO (Country of Origin):
PL
The ABB LT96-30 terminal shrouds are designed to protect the main terminals of an AF80...AF96, against accidental direct contact and to provide a comprehensive IP 20 degree of protection. Designed for rigid cables or flexible cables with insulated ferrules including a stripping length ≥ 18 mm. Safety and protection: make your installation safe, using a compact IP20 protection on the main terminals of an AF contactor 3 pole. Easy to install: save time thanks to a compact design and a fast clipping on each top and bottom parts of the contactors. Optimum interface: Use the same protection whatever the cable cross-section on the contactor.

Standard IEC 60529, IEC 60947-1, EN 60529
Main Terminals IP20

Related links