ABB Switch Disconnector Terminal Shroud, 1SCA Series

Subtotal (1 box of 1 unit)*

Kr.433 75 

(exc. VAT)

Kr.542 19 

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12. januar 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
1 +Kr. 433,75

*price indicative

RS Stock No.:
231-9136
Mfr. Part No.:
1SCA022732R0050 OSS200G1S/4
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Series

1SCA

COO (Country of Origin):
FI
The ABB OT range of switch disconnections are suitable for use in a variety of applications including motor control centres, switchboards and as main switches in machines. Terminal shrouds suitable for mechanisms with detachable integrated neutral.

Width - 43 mm
Height - 51.8 mm
Depth / Length - 74.7 mm

Related links