Socomec Switch Disconnector Terminal Shroud, SIRCO Series

Subtotal (1 unit)*

Kr.1 753 34 

(exc. VAT)

Kr.2 191 68 

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29. januar 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 1 753,34

*price indicative

RS Stock No.:
252-3477
Mfr. Part No.:
26984200
Brand:
Socomec
Find similar products by selecting one or more attributes.
Select all

Brand

Socomec

Series

SIRCO

COO (Country of Origin):
FR
The Socomec terminal screen for four pole SIRCO and SIRCO AC manually or remotely operated multipolar load break switches. It is used for top or bottom protection from direct contact with terminals or connection parts.

Current rating of 2000 to 3200 A
Frame size is B9

Related links