ABB Switch Disconnector Terminal Shroud, OS Series

Bulk discount available

Subtotal (1 unit)*

Kr.136 23 

(exc. VAT)

Kr.170 29 

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 23 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4Kr. 136,23
5 - 11Kr. 132,25
12 +Kr. 127,78

*price indicative

RS Stock No.:
710-0624
Mfr. Part No.:
OSS160G1L/3
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Number of Poles

3

Series

OS

COO (Country of Origin):
FI

ABB Series OS Switch Disconnector Terminal Shroud, 3 Poles - OSS160G1L/3


This switch disconnector terminal shroud is designed for use with 3 pole switch disconnectors. It provides robust protection for terminal connections in electrical installations, particularly in industrial environments. Constructed with high-quality materials, this terminal shroud is essential for maintaining safety and functionality in electrical systems.

Features & Benefits


• Offers essential protection for electrical terminal connections
• Facilitates secure and reliable operation of switches
• Designed to prevent accidental contact with live parts
• Compatible with OS Series switch disconnectors
• Simplifies installation with a user-friendly design
• Enhances the longevity of electrical components against environmental factors

Applications


• Used for safeguarding connections in high voltage
• Applied in various industrial electrical installations
• Suitable for enhancing safety in electrical switch operations
• Utilised in conjunction with other switch disconnector accessories

How does the terminal shroud enhance safety in electrical systems?


Utilising this shroud helps to prevent accidental contact with live terminals, reducing the risk of electric shock during maintenance or operation. It acts as an additional barrier, ensuring safer interactions with electrical components.

What materials are used in the construction of the terminal shroud?


The shroud is made from high-quality robust plastic, known for its excellent mechanical and thermal properties, ensuring durability in challenging environments.

Can this terminal shroud be used with other brands of switch disconnectors?


It is specifically designed for use with OS Series switch disconnectors, ensuring optimal compatibility and performance, and may not provide the same level of safety or fit with other brands.

Is installation straightforward with this terminal shroud?


Yes, the design is user-friendly, allowing for quick and easy installation, making it accessible for professionals in the electrical and automation fields.

What advantages does the terminal shroud offer for industrial applications?


In industrial settings, this shroud protects electrical terminals from dust and moisture, prolonging the lifespan of vital components and mitigating potential electrical failures.


ABB OS Range


A fused switch disconnector provides a cost effective means of short circuit protection, together with circuit isolation. The choice of fuse rating determines the level of protection, the maximum value is determined by the fused switch disconnector. These items have been tested in accordance with EN 60947-3.

Related links