Cosel Switching Power Supply, PBA50F-36-N 36V dc, 1.4A, 50 W, Input 85V ac to 370V dc

Bulk discount available

Subtotal (1 unit)*

Kr. 968,98

(exc. VAT)

Kr. 1 211,22

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4Kr. 968,98
5 - 9Kr. 939,84
10 - 24Kr. 910,84
25 - 49Kr. 881,72
50 +Kr. 852,71

*price indicative

RS Stock No.:
102-002
Mfr. Part No.:
PBA50F-36-N
Brand:
Cosel
Find similar products by selecting one or more attributes.
Select all

Brand

Cosel

Product Type

Switching Power Supply

Maximum Output Voltage

36V dc

Number of Outputs

1

Mount Type

Chassis

Power

50W

Minimum Operating Temperature

-10°C

SMPS Output Current

1.4A

Maximum Operating Temperature

71°C

Standards/Approvals

CE, RoHS, UL

Width

34.5mm

Weight

280g

Length

136.5mm

Depth

82.5mm

Efficiency

85%

Series

PBA50F

Maximum Input Voltage

370V dc

Output Current

1.4A

Hazardous Area Certification

NO

Minimum Input Voltage

85V ac

PBA Series with Single 50-300W output


The PBA series of switch mode power supplies from Cosel are lightweight and incredibly compact. They are 35% to 65% smaller in volume than conventional products of the same type. With a universal input of 85 V ac to 264 V ac, the PBA series of switch mode power supplies is versatile.

Features and Benefits:


Rated output wattage of 10 W to 1500 W;Overcurrent and overvoltage protection;Harmonic attenuator;Convection cooled or fan cooled depending on model;PBA50F to PBA150F models have increased efficiency due to synchronous rectification technology;PBA300F to PBA1500F models have parallel operation and parallel redundancy operation. They also feature remote ON/OFF, a fan alarm, and remote sensing among other functions.

Product Applications:


Suitable applications include automated machinery and semiconductor equipment.

Note

Models that include ventilated cover have the Cosel part number end with -N.
Carry out the necessary testing on end equipment with the power supply installed as per required EMC/EMI regulations

Approvals

UL, C-UL, EAMSL compliant, IEC61000-3-2, CE

Standards

(At only AC input) UL60950-1, C-UL(CSA60950-1), EN60950-1, EN50178 Complies with DEN-AN
Conducted noise: Complies with FCC Part15 class B, VCCI-B, CISPR22-B, EN55011-B, EN55022-B (additional EMI/EMC filter required to meet Class B for PBA1500F models)
Harmonic attenuator complies with IEC61000-3-2 (PBA10F, 15F and 30F models - not built into active filter)

Related links