Eplax Switching Power Supply, 116-010063D, 5V dc, 12A, 60W, 1 Output, 115 V ac, 230 V ac Input Voltage
- RS Stock No.:
- 500-342
- Mfr. Part No.:
- 116-010063D
- Brand:
- Eplax
10 In stock for same day dispatch
Not available for next day delivery
Added
Price Each
Kr. 4 201,80
(exc. VAT)
Kr. 5 252,25
(inc. VAT)
Units | Per unit |
1 - 4 | Kr. 4 201,80 |
5 - 9 | Kr. 4 075,70 |
10 - 24 | Kr. 3 949,72 |
25 - 49 | Kr. 3 823,62 |
50 + | Kr. 3 697,63 |
- RS Stock No.:
- 500-342
- Mfr. Part No.:
- 116-010063D
- Brand:
- Eplax
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
30, 60 & 120W Selectable Input, Single/Multi Output, PK Series
Switch mode Euro-modular power supplies for use in 19in subracks to DIN 41494
Switchable input Voltage
In-built EMI filter to VDE level B
Adjustable output voltage ±10%
Short circuit protection
Overvoltage protection
Switchable input Voltage
In-built EMI filter to VDE level B
Adjustable output voltage ±10%
Short circuit protection
Overvoltage protection
Approvals
UL
Specifications
Attribute | Value |
---|---|
Output Voltage | 5V dc |
Output Current | 12A |
Power Rating | 60W |
Number of Outputs | 1 |
Input Voltage | 115 V ac, 230 V ac |
Mounting Type | Rack Mount |
Package Type | Enclosed |
Length | 190mm |
Width | 120.5mm |
Depth | 40.24mm |
Efficiency | 80% |
Maximum Temperature | +70°C |
Weight | 850g |
Minimum Temperature | 0°C |
- RS Stock No.:
- 500-342
- Mfr. Part No.:
- 116-010063D
- Brand:
- Eplax