- RS Stock No.:
- 103-4683
- Mfr. Part No.:
- RPS-65-5
- Brand:
- MEAN WELL
1 In stock for same day dispatch
Price Each
Kr. 230,23
(exc. VAT)
Kr. 287,79
(inc. VAT)
Units | Per unit |
1 - 4 | Kr. 230,23 |
5 - 9 | Kr. 218,68 |
10 - 24 | Kr. 207,24 |
25 - 49 | Kr. 195,58 |
50 + | Kr. 189,86 |
- RS Stock No.:
- 103-4683
- Mfr. Part No.:
- RPS-65-5
- Brand:
- MEAN WELL
Technical Reference
Legislation and Compliance
Product Details
Mean Well RPS65 Series Switch Mode Power Supply
Features and Benefits
•Miniature 3" x 2" size
•For 1U applications
•Accepts 80 - 264 V ac input
•Medical safety approved, 2x MOPP between primary and secondary
•Free air convection cooling
•LED indication for power status
•For 1U applications
•Accepts 80 - 264 V ac input
•Medical safety approved, 2x MOPP between primary and secondary
•Free air convection cooling
•LED indication for power status
•Oral Irrigator
•Medical Monitor
•Sleep apnea machines
•Hemodialysis machinery
•Medical Monitor
•Sleep apnea machines
•Hemodialysis machinery
Standards
EN55011 Class B, EN61000-3-2,3, ANSI/AAMI ES60601-1, IEC/TUV EN60601-1
Switch Mode - Mean Well RPS Series
Specifications
Attribute | Value |
---|---|
Output Voltage | 5V dc |
Output Current | 10A |
Power Rating | 50W |
Number of Outputs | 1 |
Input Voltage | 80 → 264V ac |
Mounting Type | PCB Mount |
Package Type | Open Frame |
Length | 76.2mm |
Width | 50.8mm |
Medical Approved | Yes |
Depth | 24mm |
Weight | 110g |
Maximum Temperature | +70°C |
Minimum Temperature | -30°C |