MEAN WELL Switching Power Supply, EPS-65S-7.5, 7.5V dc, 8A, 60W, 1 Output, 127 → 370 V dc, 90 → 264 V ac
- RS Stock No.:
- 103-4698
- Mfr. Part No.:
- EPS-65S-7.5
- Brand:
- MEAN WELL
Bulk discount available
Subtotal (1 unit)**
Kr. 210,98
(exc. VAT)
Kr. 263,72
(inc. VAT)
18 In stock for same day dispatch*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over kr 500,00
Units | Per unit |
---|---|
1 - 4 | Kr. 210,98 |
5 - 9 | Kr. 200,65 |
10 - 24 | Kr. 190,09 |
25 - 49 | Kr. 179,32 |
50 + | Kr. 172,32 |
**price indicative
- RS Stock No.:
- 103-4698
- Mfr. Part No.:
- EPS-65S-7.5
- Brand:
- MEAN WELL
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | MEAN WELL | |
Output Voltage | 7.5V dc | |
Output Current | 8A | |
Power Rating | 60W | |
Number of Outputs | 1 | |
Input Voltage | 127 → 370 V dc, 90 → 264 V ac | |
Mounting Type | Chassis Mount | |
Package Type | Open Frame | |
Length | 101.6mm | |
Width | 50.8mm | |
Depth | 29mm | |
Efficiency | 84% | |
Maximum Temperature | +70°C | |
Minimum Temperature | -30°C | |
Weight | 150g | |
Select all | ||
---|---|---|
Brand MEAN WELL | ||
Output Voltage 7.5V dc | ||
Output Current 8A | ||
Power Rating 60W | ||
Number of Outputs 1 | ||
Input Voltage 127 → 370 V dc, 90 → 264 V ac | ||
Mounting Type Chassis Mount | ||
Package Type Open Frame | ||
Length 101.6mm | ||
Width 50.8mm | ||
Depth 29mm | ||
Efficiency 84% | ||
Maximum Temperature +70°C | ||
Minimum Temperature -30°C | ||
Weight 150g | ||
Related links
- MEAN WELL Switching Power Supply 7.5V dc 60W 127 → 370 V dc, 90 → 264 V ac
- MEAN WELL Switching Power Supply 7.5V dc 40.5W 127 → 370 V dc, 90 → 264 V
- MEAN WELL Switching Power Supply 7.5V dc 40.5W 127 → 370 V dc, 90 → 264 V
- MEAN WELL Switching Power Supply 15V dc 65W 127 → 370 V dc, 90 → 264 V ac
- MEAN WELL Switching Power Supply 12V dc 65W 127 → 370 V dc, 90 → 264 V ac
- MEAN WELL Switching Power Supply 5V dc 55W 127 → 370 V dc, 90 → 264 V ac
- MEAN WELL Switching Power Supply 24V dc 65W 127 → 370 V dc, 90 → 264 V ac
- MEAN WELL Switching Power Supply 48V dc 65W 127 → 370 V dc, 90 → 264 V ac