MEAN WELL Switching Power Supply, HEP-100-15A, 15V dc, 6.67A, 100W, 1 Output, 127 → 431 V dc, 90 → 305 V
- RS Stock No.:
- 106-5873
- Mfr. Part No.:
- HEP-100-15A
- Brand:
- MEAN WELL
26 In stock for same day dispatch
Added
Price Each
Kr. 1 063,59
(exc. VAT)
Kr. 1 329,49
(inc. VAT)
Units | Per unit |
1 - 4 | Kr. 1 063,59 |
5 - 9 | Kr. 1 010,35 |
10 - 24 | Kr. 957,22 |
25 - 49 | Kr. 904,09 |
50 + | Kr. 850,85 |
- RS Stock No.:
- 106-5873
- Mfr. Part No.:
- HEP-100-15A
- Brand:
- MEAN WELL
Technical Reference
Legislation and Compliance
Product Details
Mean Well HEP IP65 Switch Mode Power Supply, 100 W Output
The Mean Well HEP-100 range of industrial-grade 100 W AC/DC power supplies offer excellent capability to perform under extreme conditions. Conditions such as high humidity, dusty oily and high-vibration environments. The entire casing of the HEP-100 series in constructed of an Aluminium casing and is fully potted with heat-conducted silicone.
Extensive research has gone into the creation of Mean Well's HEP-100 series, which has provided the series with a working efficiency of up to 93%, enabling operation between -55°C to +70°C under free air convection cooling.
Extensive research has gone into the creation of Mean Well's HEP-100 series, which has provided the series with a working efficiency of up to 93%, enabling operation between -55°C to +70°C under free air convection cooling.
Features and Benefits
•Universal AC input, full range up to 305 V AC.
•Robust Aluminium construction with heat-conducted silicone.
•Withstands 10G vibration tests.
•Cooling achieved by a free air convection design.
•6 KV surge immunity level.
•6 year warranty.
•Robust Aluminium construction with heat-conducted silicone.
•Withstands 10G vibration tests.
•Cooling achieved by a free air convection design.
•6 KV surge immunity level.
•6 year warranty.
Typical Applications
•Outdoor telecoms equipment installation.
•External signage.
•Mining & petroleum installations.
•External signage.
•Mining & petroleum installations.
Standards
UL60950-1, EN60950-1, EN55022 Class B, EN61000-3-2,-3, EN61000-4-2,3,4,5,6,8,11, EN55024
Switch Mode - Ecopac / RS Pro
Specifications
Attribute | Value |
---|---|
Output Voltage | 15V dc |
Output Current | 6.67A |
Power Rating | 100W |
Number of Outputs | 1 |
Input Voltage | 127 → 431 V dc, 90 → 305 V ac |
Mounting Type | Chassis Mount |
Package Type | Enclosed |
Length | 220mm |
Width | 68mm |
Depth | 38.8mm |
Efficiency | 92% |
Maximum Temperature | +70°C |
Minimum Temperature | -55°C |
Weight | 1.1kg |