XP Power Switching Power Supply, EML15US15-E, 15V dc, 1A, 15W, 1 Output, 120 → 370 V dc, 85 → 264 V ac
- RS Stock No.:
- 122-6590
- Mfr. Part No.:
- EML15US15-E
- Brand:
- XP Power
2 In stock for same day dispatch
Price Each
Kr. 479,51
(exc. VAT)
Kr. 599,39
(inc. VAT)
Units | Per unit |
---|---|
1 - 4 | Kr. 479,51 |
5 - 9 | Kr. 465,18 |
10 - 24 | Kr. 450,73 |
25 - 49 | Kr. 436,40 |
50 + | Kr. 421,96 |
- RS Stock No.:
- 122-6590
- Mfr. Part No.:
- EML15US15-E
- Brand:
- XP Power
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
XP Power- EML15 Series of AC-DC Power Supplies
The EML15 series from XP Power offers a highly reliable range of open frame and encapsulated AC-DC single output power supplies. The series has been primarily designed for medical applications and meets worldwide medical safety standards, in compliance to class B with conducted and radiated emissions. This compact, class II designed range has a single output range from 3.3 V to 48 V and features a 130%, 30s peak load capability.
15 W
Single Outputs from 3.3 V to 48 V
Mechanical options include PCB mount, open frame, chassis mount with screw terminals and DIN Rail
Meets worldwide medical safety standards
130%, 30s Peak load capability
Class II design
Single Outputs from 3.3 V to 48 V
Mechanical options include PCB mount, open frame, chassis mount with screw terminals and DIN Rail
Meets worldwide medical safety standards
130%, 30s Peak load capability
Class II design
XP Power
Specifications
Attribute | Value |
---|---|
Output Voltage | 15V dc |
Output Current | 1A |
Power Rating | 15W |
Number of Outputs | 1 |
Input Voltage | 120 → 370 V dc, 85 → 264 V ac |
Mounting Type | PCB Mount |
Package Type | Encapsulated |
Length | 65mm |
Width | 33.3mm |
Medical Approved | Yes |
Depth | 24.4mm |
Maximum Temperature | +70°C |
Weight | 90g |
Minimum Temperature | -20°C |