XP Power Switching Power Supply, EML30US15-E, 15V dc, 2A, 30W, 1 Output, 120 → 370 V dc, 85 → 264 V ac
- RS Stock No.:
- 122-6606
- Mfr. Part No.:
- EML30US15-E
- Brand:
- XP Power
2 In stock for same day dispatch
Added
Price Each
Kr. 563,97
(exc. VAT)
Kr. 704,96
(inc. VAT)
Units | Per unit |
1 - 4 | Kr. 563,97 |
5 - 9 | Kr. 547,03 |
10 - 24 | Kr. 530,09 |
25 - 49 | Kr. 513,26 |
50 + | Kr. 496,32 |
- RS Stock No.:
- 122-6606
- Mfr. Part No.:
- EML30US15-E
- Brand:
- XP Power
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
XP EMCO - EML30 Series of AC-DC Power Supplies
The EML30 series from XP Power offers a highly reliable range of open frame and encapsulated AC-DC single output power supplies. The series has been primarily designed for medical applications and meets worldwide medical safety standards, in compliance to class B with conducted and radiated emissions. This compact, class II designed range has a single output range from 3.3 V to 48 V and features a 130%, 30s peak load capability.
30 W
Single Outputs from 3.3 V to 48 V
Mechanical options include PCB mount, open frame, chassis mount
Meets worldwide medical safety standards
130%, 30s Peak load capability
Class II design
Single Outputs from 3.3 V to 48 V
Mechanical options include PCB mount, open frame, chassis mount
Meets worldwide medical safety standards
130%, 30s Peak load capability
Class II design
XP Power
Specifications
Attribute | Value |
---|---|
Output Voltage | 15V dc |
Output Current | 2A |
Power Rating | 30W |
Number of Outputs | 1 |
Input Voltage | 120 → 370 V dc, 85 → 264 V ac |
Mounting Type | PCB Mount |
Package Type | Encapsulated |
Length | 78.7mm |
Width | 38.1mm |
Medical Approved | Yes |
Depth | 27.9mm |
Weight | 160g |
Minimum Temperature | -20°C |
Maximum Temperature | +70°C |