XP Power Switching Power Supply, ECM100US18, 18V dc, 5.5A, 100W, 1 Output, 120 → 370 V dc, 90 → 264 V ac
- RS Stock No.:
- 122-7049
- Mfr. Part No.:
- ECM100US18
- Brand:
- XP Power
1 In stock for same day dispatch
Price Each
Kr. 950,79
(exc. VAT)
Kr. 1 188,49
(inc. VAT)
Units | Per unit |
---|---|
1 - 4 | Kr. 950,79 |
5 - 9 | Kr. 922,24 |
10 - 24 | Kr. 893,80 |
25 - 49 | Kr. 865,25 |
50 + | Kr. 836,69 |
- RS Stock No.:
- 122-7049
- Mfr. Part No.:
- ECM100US18
- Brand:
- XP Power
Technical Reference
Legislation and Compliance
Product Details
XP Power AC To DC Power Supply
The XP Power ECE series 100W rated AC to DC power supply with a single output has the output current rating of 5A at 18VDC. It has a universal input supply voltage rating from 90VAC to 264VAC.
Features and Benefits
Compact size and open frame
Convection-cooled
IT and medically approved
Operating temperature ranges between 0°C and 70°C
Convection-cooled
IT and medically approved
Operating temperature ranges between 0°C and 70°C
Certifications
ANSI/AAMI ES60601-1
Class I and II construction
CSA22.2 No.60601-1 per UL
EN55022 and EN55011, level B conducted
EN55022 level A radiated
EN60601-1
EN60601-1, 30% 500ms, 60% 100ms, 100% 10ms, 100% 5000ms, Perf criteria A, A (with 50% load), A, B
EN60601-1-2
EN60950-1
EN61000-3-2, class A
EN61000-3-3
EN61000-4-11, 30% 10ms, 60% 100ms, 100% 5000ms, Perf criteria A, B, B
EN61000-4-2, level 3 Perf criteria A
EN61000-4-3, 10V/m Perf criteria A
EN61000-4-4, level 3 Perf criteria A
EN61000-4-5, level 3 Perf criteria A, SEMI F47
EN61000-4-6, 10 V Perf criteria A
EN61204-3
FCC 20780
UL60950-1
Class I and II construction
CSA22.2 No.60601-1 per UL
EN55022 and EN55011, level B conducted
EN55022 level A radiated
EN60601-1
EN60601-1, 30% 500ms, 60% 100ms, 100% 10ms, 100% 5000ms, Perf criteria A, A (with 50% load), A, B
EN60601-1-2
EN60950-1
EN61000-3-2, class A
EN61000-3-3
EN61000-4-11, 30% 10ms, 60% 100ms, 100% 5000ms, Perf criteria A, B, B
EN61000-4-2, level 3 Perf criteria A
EN61000-4-3, 10V/m Perf criteria A
EN61000-4-4, level 3 Perf criteria A
EN61000-4-5, level 3 Perf criteria A, SEMI F47
EN61000-4-6, 10 V Perf criteria A
EN61204-3
FCC 20780
UL60950-1
Specifications
Attribute | Value |
---|---|
Output Voltage | 18V dc |
Output Current | 5.5A |
Power Rating | 100W |
Number of Outputs | 1 |
Input Voltage | 120 → 370 V dc, 90 → 264 V ac |
Mounting Type | Chassis Mount |
Package Type | Open Frame |
Length | 114.3mm |
Width | 63.5mm |
Medical Approved | Yes |
Depth | 27mm |
Weight | 180g |
Minimum Temperature | 0°C |
Maximum Temperature | +70°C |