XP Power Switching Power Supply, ECM100US33, 33V dc, 3A, 100W, 1 Output, 120 → 370 V dc, 90 → 264 V ac
- RS Stock No.:
- 122-7052
- Mfr. Part No.:
- ECM100US33
- Brand:
- XP Power
24 In stock for same day dispatch
Added
Price Each
Kr. 968,99
(exc. VAT)
Kr. 1 211,24
(inc. VAT)
Units | Per unit |
1 - 4 | Kr. 968,99 |
5 - 9 | Kr. 939,95 |
10 - 24 | Kr. 910,80 |
25 - 49 | Kr. 881,76 |
50 + | Kr. 852,72 |
- RS Stock No.:
- 122-7052
- Mfr. Part No.:
- ECM100US33
- Brand:
- XP Power
Technical Reference
Legislation and Compliance
Product Details
XP Power - ECM100 Series of AC-DC Power Supplies
The ECM series from XP Power offers an excellent range of open frame, 100 W AC-DC power supplies, all of which are IT and medically approved. These highly reliable, compact power supplies all feature either a class I or class II construction. The range is convection-cooled and has an operating temperature from 0 °C to +70 °C Operating temperature.
100 W open frame, AC-DC power supplies
80-85% Efficiency
IT and medically approved
Class I and Class II construction
DC Input version available (DCM series)
80-85% Efficiency
IT and medically approved
Class I and Class II construction
DC Input version available (DCM series)
Switch Mode - XP Power
Specifications
Attribute | Value |
---|---|
Output Voltage | 33V dc |
Output Current | 3A |
Power Rating | 100W |
Number of Outputs | 1 |
Input Voltage | 120 → 370 V dc, 90 → 264 V ac |
Mounting Type | Chassis Mount |
Package Type | Open Frame |
Length | 114.3mm |
Width | 63.5mm |
Medical Approved | Yes |
Depth | 27mm |
Maximum Temperature | +70°C |
Weight | 180g |
Minimum Temperature | 0°C |