XP Power Switching Power Supply, ECM40US09, 9V dc, 4.4A, 40W, 1 Output, 120 → 370 V dc, 90 → 264 V ac
- RS Stock No.:
- 122-7066
- Mfr. Part No.:
- ECM40US09
- Brand:
- XP Power
9 In stock for same day dispatch
Price Each
Kr. 495,17
(exc. VAT)
Kr. 618,96
(inc. VAT)
Units | Per unit |
---|---|
1 - 4 | Kr. 495,17 |
5 - 9 | Kr. 480,29 |
10 - 24 | Kr. 465,51 |
25 - 49 | Kr. 450,62 |
50 + | Kr. 435,73 |
- RS Stock No.:
- 122-7066
- Mfr. Part No.:
- ECM40US09
- Brand:
- XP Power
Technical Reference
Legislation and Compliance
Product Details
XP Power - ECM40 Series of AC-DC Power Supplies
The ECM40 series from XP Power offers an excellent range of open frame, 40 W, AC-DC power supplies, all of which are IT and medically approved. These highly reliable, compact power supplies all feature either a class I or class II construction. The range is convection-cooled and has an operating temperature from 0 °C to +70 °C Operating temperature.
40 W, open frame, AC-DC power supplies
80-85% Efficiency
IT and medically approved
Class I and Class II construction
DC Input version available (DCM series)
3 year warranty
80-85% Efficiency
IT and medically approved
Class I and Class II construction
DC Input version available (DCM series)
3 year warranty
Switch Mode - XP Power
Specifications
Attribute | Value |
---|---|
Output Voltage | 9V dc |
Output Current | 4.4A |
Power Rating | 40W |
Number of Outputs | 1 |
Input Voltage | 120 → 370 V dc, 90 → 264 V ac |
Mounting Type | Chassis Mount |
Package Type | Open Frame |
Length | 101.6mm |
Width | 50.8mm |
Medical Approved | Yes |
Depth | 27mm |
Minimum Temperature | 0°C |
Weight | 150g |
Maximum Temperature | +70°C |