XP Power Switching Power Supply, ECM40UT32, 5 V dc, 12 V dc, 24 V dc, 1 A, 6 A, 500mA, 40W, Triple Output, 120 →
- RS Stock No.:
- 122-7074
- Mfr. Part No.:
- ECM40UT32
- Brand:
- XP Power
70 In stock for same day dispatch
2 available from Europe for delivery within 1 working day(s)
Price Each
Kr. 665,16
(exc. VAT)
Kr. 831,45
(inc. VAT)
Units | Per unit |
---|---|
1 - 4 | Kr. 665,16 |
5 - 9 | Kr. 645,16 |
10 - 24 | Kr. 625,27 |
25 - 49 | Kr. 605,27 |
50 + | Kr. 585,39 |
- RS Stock No.:
- 122-7074
- Mfr. Part No.:
- ECM40UT32
- Brand:
- XP Power
Technical Reference
Legislation and Compliance
Product Details
XP Power - ECM40 Series of AC-DC Power Supplies
The ECM40 series from XP Power offers an excellent range of open frame, 40 W, AC-DC power supplies, all of which are IT and medically approved. These highly reliable, compact power supplies all feature either a class I or class II construction. The range is convection-cooled and has an operating temperature from 0 °C to +70 °C Operating temperature.
40 W, open frame, AC-DC power supplies
80-85% Efficiency
IT and medically approved
Class I and Class II construction
DC Input version available (DCM series)
3 year warranty
80-85% Efficiency
IT and medically approved
Class I and Class II construction
DC Input version available (DCM series)
3 year warranty
Switch Mode - XP Power
Specifications
Attribute | Value |
---|---|
Output Voltage | 5 V dc, 12 V dc, 24 V dc |
Output Current | 1 A, 6 A, 500mA |
Power Rating | 40W |
Number of Outputs | 3 |
Input Voltage | 120 → 370 V dc, 90 → 264 V ac |
Mounting Type | Chassis Mount |
Package Type | Open Frame |
Length | 101.6mm |
Width | 50.8mm |
Medical Approved | Yes |
Depth | 27mm |
Maximum Temperature | +70°C |
Minimum Temperature | 0°C |
Weight | 150g |