XP Power Switching Power Supply, ECM60US12-C, 12V dc, 5A, 60W, 1 Output, 120 → 370 V dc, 90 → 264 V ac
- RS Stock No.:
- 122-7082
- Mfr. Part No.:
- ECM60US12-C
- Brand:
- XP Power
Available to back order for despatch 31.12.2024
Price Each
Kr. 935,13
(exc. VAT)
Kr. 1 168,91
(inc. VAT)
Units | Per unit |
---|---|
1 - 4 | Kr. 935,13 |
5 - 9 | Kr. 907,02 |
10 - 24 | Kr. 879,02 |
25 - 49 | Kr. 850,91 |
50 + | Kr. 822,92 |
- RS Stock No.:
- 122-7082
- Mfr. Part No.:
- ECM60US12-C
- Brand:
- XP Power
Technical Reference
Legislation and Compliance
Product Details
XP Power - ECM60 Series of AC-DC Power Supplies
The ECM60 series from XP Power offers an excellent range of open frame, 60 W power supplies, all of which are IT and medically approved. These highly reliable, compact power supplies all feature either a class I or class II construction. The range is convection-cooled and has an operating temperature from 0 °C to +70 °C Operating temperature.
Open frame, 60 W power supplies
80-85% Efficiency
IT and medically approved
Class I and Class II construction
DC Input version available (DCM series)
3 year warranty
80-85% Efficiency
IT and medically approved
Class I and Class II construction
DC Input version available (DCM series)
3 year warranty
Switch Mode - XP Power
Specifications
Attribute | Value |
---|---|
Output Voltage | 12V dc |
Output Current | 5A |
Power Rating | 60W |
Number of Outputs | 1 |
Input Voltage | 120 → 370 V dc, 90 → 264 V ac |
Mounting Type | Chassis Mount |
Package Type | Enclosed |
Length | 101.6mm |
Width | 50.8mm |
Medical Approved | Yes |
Depth | 27mm |
Weight | 150g |
Minimum Temperature | 0°C |
Maximum Temperature | +70°C |