- RS Stock No.:
- 122-7100
- Mfr. Part No.:
- ECP225PS48
- Brand:
- XP Power
Available to back order for despatch when stock is available
Price Each
Kr. 1 321,91
(exc. VAT)
Kr. 1 652,39
(inc. VAT)
Units | Per unit |
1 - 4 | Kr. 1 321,91 |
5 - 9 | Kr. 1 256,03 |
10 - 24 | Kr. 1 190,15 |
25 - 49 | Kr. 1 123,23 |
50 + | Kr. 1 057,36 |
- RS Stock No.:
- 122-7100
- Mfr. Part No.:
- ECP225PS48
- Brand:
- XP Power
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
XP Power - ECP225 Series of AC-DC Power Supplies
The ECM225 series from XP Power offers an excellent range of single output, 225 W power supplies, all of which have been ITE and medically approved. These compact, open frame, power supplies all feature 150 W convention cooled rating, 225 W force cooled rating and high efficiency of up to 94%. The range also features less than 0.5 W no load input power and is packaged in a 2.5 x 5 footprint and a 1 ultra-low profile height.
225 W, open frame, single-output power supplies
ITE and medically approved
High power density
<0.5 W no load input power
Low earth leakage current
2.5 x 5 packaging footprint
1 Ultra-low profile height
150 W convention cooled rating
225 W force cooled rating
High efficiency of up to 94%
ITE and medically approved
High power density
<0.5 W no load input power
Low earth leakage current
2.5 x 5 packaging footprint
1 Ultra-low profile height
150 W convention cooled rating
225 W force cooled rating
High efficiency of up to 94%
Switch Mode - XP Power
Specifications
Attribute | Value |
---|---|
Output Voltage | 48V dc |
Output Current | 4.69A |
Power Rating | 225W |
Number of Outputs | 1 |
Input Voltage | 80 → 264V ac |
Mounting Type | Chassis Mount |
Package Type | Open Frame |
Length | 127mm |
Width | 63.5mm |
Medical Approved | Yes |
Depth | 22.6mm |
Efficiency | 94% |
Minimum Temperature | -20°C |
Maximum Temperature | +70°C |
Weight | 230g |