XP Power Switching Power Supply, ECP40US24, 24V dc, 1.67A, 40W, 1 Output, 85 → 264V ac Input Voltage
- RS Stock No.:
- 122-7106
- Mfr. Part No.:
- ECP40US24
- Brand:
- XP Power
13 In stock for same day dispatch
Price Each
Kr. 488,84
(exc. VAT)
Kr. 611,05
(inc. VAT)
Units | Per unit |
---|---|
1 - 4 | Kr. 488,84 |
5 - 9 | Kr. 474,17 |
10 - 24 | Kr. 459,51 |
25 - 49 | Kr. 444,84 |
50 + | Kr. 430,18 |
- RS Stock No.:
- 122-7106
- Mfr. Part No.:
- ECP40US24
- Brand:
- XP Power
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
XP Power - ECP40 Series of Power Supplies
The ECP40 series from XP Power offers an excellent range of single, dual and triple output, 40 W power supplies, all of which have been IT and medically approved. These ultra-compact, open frame power supplies all feature peak load capability and a three year warranty. The range also features less than 0.3 W no load input power and is packaged in a 3 x 2 footprint and a 0.9 ultra-low profile height.
40 W, AC-DC power supplies
Single, dual and triple outputs
IT and medically approved
-10 °C to +70 °C Operating temperature
<0.3 W no load input power
Peak load capability
3 x 2 packaging footprint
0.9 Ultra-low profile height
High efficiency of up to 92%
Open frame
Single, dual and triple outputs
IT and medically approved
-10 °C to +70 °C Operating temperature
<0.3 W no load input power
Peak load capability
3 x 2 packaging footprint
0.9 Ultra-low profile height
High efficiency of up to 92%
Open frame
Switch Mode - XP Power
Specifications
Attribute | Value |
---|---|
Output Voltage | 24V dc |
Output Current | 1.67A |
Power Rating | 40W |
Number of Outputs | 1 |
Input Voltage | 85 → 264V ac |
Mounting Type | Chassis Mount |
Package Type | Open Frame |
Length | 76.2mm |
Width | 50.8mm |
Medical Approved | Yes |
Depth | 20.6mm |
Weight | 80g |
Minimum Temperature | -10°C |
Maximum Temperature | +70°C |