XP Power Switching Power Supply, ECS45US05, 5V dc, 6A, 30W, 1 Output, 120 → 370 V dc, 80 → 264 V ac Input
- RS Stock No.:
- 122-7136
- Mfr. Part No.:
- ECS45US05
- Brand:
- XP Power
1 In stock for same day dispatch
3 available from Europe for delivery within 1 working day(s)
Price Each
Kr. 405,40
(exc. VAT)
Kr. 506,75
(inc. VAT)
Units | Per unit |
---|---|
1 - 4 | Kr. 405,40 |
5 - 9 | Kr. 393,29 |
10 - 24 | Kr. 381,07 |
25 - 49 | Kr. 368,96 |
50 + | Kr. 356,74 |
- RS Stock No.:
- 122-7136
- Mfr. Part No.:
- ECS45US05
- Brand:
- XP Power
Technical Reference
Legislation and Compliance
Product Details
XP Power - ECS45 Series of AC-DC Power Supplies
The ECS45 series from XP Power offers an excellent range of 45 W power supplies, all of which have been IT and medically approved. These highly reliable, compact power supplies all feature low leakage current and less than 0.3 W no load input power. The range has small, 2 x 3 footprint, an ultra-low profile 0.9.5 height and all of the power supplies feature either a class I or class II construction. These power supplies are all convection-cooled with an efficiency of up to 90% and an operating temperature from -20 °C to +70 °C.
45 W, AC-DC power supplies
IT and medically approved
-20 °C to +70 °C Operating temperature
<0.3 W no load input power
2 x 3 packaging footprint
Ultra-low profile 0.95 height
Up to 90% efficiency
IT and medically approved
-20 °C to +70 °C Operating temperature
<0.3 W no load input power
2 x 3 packaging footprint
Ultra-low profile 0.95 height
Up to 90% efficiency
Switch Mode - XP Power
Specifications
Attribute | Value |
---|---|
Output Voltage | 5V dc |
Output Current | 6A |
Power Rating | 30W |
Number of Outputs | 1 |
Input Voltage | 120 → 370 V dc, 80 → 264 V ac |
Mounting Type | Chassis Mount |
Package Type | Open Frame |
Length | 76.2mm |
Width | 50.8mm |
Medical Approved | Yes |
Depth | 23.1mm |
Weight | 100g |
Minimum Temperature | -20°C |
Maximum Temperature | +70°C |