XP Power Switching Power Supply, SDS60US15, 15V dc, 4.2A, 63W, 1 Output, 120 → 370 V dc, 90 → 264 V ac
- RS Stock No.:
- 122-7184
- Mfr. Part No.:
- SDS60US15
- Brand:
- XP Power
2 In stock for same day dispatch
Price Each
Kr. 848,47
(exc. VAT)
Kr. 1 060,59
(inc. VAT)
Units | Per unit |
---|---|
1 - 4 | Kr. 848,47 |
5 - 9 | Kr. 823,03 |
10 - 24 | Kr. 797,59 |
25 - 49 | Kr. 772,15 |
50 + | Kr. 746,70 |
- RS Stock No.:
- 122-7184
- Mfr. Part No.:
- SDS60US15
- Brand:
- XP Power
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
XP Power - SDS60 Series of AC-DC Power Supplies
The SDS60 series from XP Power offers an excellent range of single, dual, triple and quad output 60 W power supplies. These highly reliable, compact power supplies feature output voltages from 3.3 V to 38 V and an industry standard 3 x 5 package. These power supplies are available in open frame, U channel and covered versions and feature a typical 80% efficiency.
60 W, AC-DC power supplies
Single, dual, triple and quad outputs
0°C to +70°C Operating temperature
Fits 1U applications
5 x 3 packaging footprint
Output voltages from 3.3 V to 48 V
80% efficiency typical
Open frame, U channel and covered versions available
Single, dual, triple and quad outputs
0°C to +70°C Operating temperature
Fits 1U applications
5 x 3 packaging footprint
Output voltages from 3.3 V to 48 V
80% efficiency typical
Open frame, U channel and covered versions available
Switch Mode - XP Power
Specifications
Attribute | Value |
---|---|
Output Voltage | 15V dc |
Output Current | 4.2A |
Power Rating | 63W |
Number of Outputs | 1 |
Input Voltage | 120 → 370 V dc, 90 → 264 V ac |
Mounting Type | Chassis Mount |
Package Type | Open Frame |
Length | 127mm |
Width | 76.2mm |
Depth | 30.5mm |
Efficiency | 80% |
Weight | 240g |
Maximum Temperature | +70°C |
Minimum Temperature | 0°C |