XP Power Switching Power Supply, EML15US24-T, 24V dc, 630mA, 15W, 1 Output, 120 → 370 V dc, 85 → 264 V ac
- RS Stock No.:
- 122-7613
- Mfr. Part No.:
- EML15US24-T
- Brand:
- XP Power
Available to back order for despatch 12.11.2024
Price Each
Kr. 393,96
(exc. VAT)
Kr. 492,45
(inc. VAT)
Units | Per unit |
---|---|
1 - 4 | Kr. 393,96 |
5 - 9 | Kr. 382,18 |
10 - 24 | Kr. 370,30 |
25 - 49 | Kr. 358,52 |
50 + | Kr. 346,63 |
- RS Stock No.:
- 122-7613
- Mfr. Part No.:
- EML15US24-T
- Brand:
- XP Power
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
XP Power - EML15 Series Switch Mode Power Supply
XP Power EML15 series of open frame & encapsulated AC-DC single power output power supplies, designed for medical applications. The EML series has approvals for a wide variety of worldwide safety standards, including medical safety & compliance with class B ratings.
The EML15 series flexible nature of design provides engineers an easy way to easily integrate this into the latest healthcare instrumentation.
The EML15 series flexible nature of design provides engineers an easy way to easily integrate this into the latest healthcare instrumentation.
Features and Benefits
Medically approved.
Class II rated.
PCB, open frame & chassis mount options available.
Encapsulated PCB & chassis mount.
3.3 to 48 V output range available.
Switch Mode - XP Power
Specifications
Attribute | Value |
---|---|
Output Voltage | 24V dc |
Output Current | 630mA |
Power Rating | 15W |
Number of Outputs | 1 |
Input Voltage | 120 → 370 V dc, 85 → 264 V ac |
Mounting Type | Chassis Mount |
Package Type | Open Frame |
Length | 78.7mm |
Width | 31.8mm |
Medical Approved | Yes |
Depth | 20mm |
Weight | 35g |
Minimum Temperature | -20°C |
Maximum Temperature | +70°C |