XP Power Switching Power Supply, ECE05US24, 24V dc, 210mA, 5W, 1 Output, 120 → 370 V dc, 85 → 264 V ac
- RS Stock No.:
- 122-7652
- Mfr. Part No.:
- ECE05US24
- Brand:
- XP Power
6 In stock for same day dispatch
1 available from Europe for delivery within 1 working day(s)
Price Each
Kr. 204,31
(exc. VAT)
Kr. 255,39
(inc. VAT)
Units | Per unit |
---|---|
1 - 4 | Kr. 204,31 |
5 - 9 | Kr. 198,20 |
10 - 24 | Kr. 192,09 |
25 - 49 | Kr. 185,87 |
50 + | Kr. 179,76 |
- RS Stock No.:
- 122-7652
- Mfr. Part No.:
- ECE05US24
- Brand:
- XP Power
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
XP Power - ECE Series of 5/10 W AC-DC Power Supplies
The ECE series from XP Power offers an excellent range of 5 W to 10 W, PCB mount power supplies. These highly reliable encapsulated power supplies have single output voltages from 3.3 V to 48 V and feature an ultra-compact construction. The range also attributes less than 0.3 W no load input power, peak load capability and a high efficiency of up to 85%.
5 W to 10 W AC-DC power supplies
Single outputs from 3.3 V to 48 V
Encapsulated PCB mount
Ultra-compact size
<0.3 W no load input power
Peak load capability
High efficiency up to 85%
No external components required
-25 °C to +70 °C Operating temperature
Single outputs from 3.3 V to 48 V
Encapsulated PCB mount
Ultra-compact size
<0.3 W no load input power
Peak load capability
High efficiency up to 85%
No external components required
-25 °C to +70 °C Operating temperature
XP Power
Specifications
Attribute | Value |
---|---|
Output Voltage | 24V dc |
Output Current | 210mA |
Power Rating | 5W |
Number of Outputs | 1 |
Input Voltage | 120 → 370 V dc, 85 → 264 V ac |
Mounting Type | PCB Mount |
Package Type | Encapsulated |
Length | 25.4mm |
Width | 25.4mm |
Depth | 15.24mm |
Efficiency | 83% |
Maximum Temperature | +70°C |
Minimum Temperature | -25°C |
Weight | 16g |