XP Power Switching Power Supply, ECE40US09-S, 9V dc, 4.44A, 40W, 1 Output, 120 → 370 V dc, 85 → 264 V ac
- RS Stock No.:
- 122-7672
- Mfr. Part No.:
- ECE40US09-S
- Brand:
- XP Power
2 In stock for same day dispatch
Price Each
Kr. 720,93
(exc. VAT)
Kr. 901,16
(inc. VAT)
Units | Per unit |
---|---|
1 - 4 | Kr. 720,93 |
5 - 9 | Kr. 699,26 |
10 - 24 | Kr. 677,71 |
25 - 49 | Kr. 656,05 |
50 + | Kr. 634,38 |
- RS Stock No.:
- 122-7672
- Mfr. Part No.:
- ECE40US09-S
- Brand:
- XP Power
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
XP Power - ECE Series of 20/40 W AC-DC Power Supplies
The ECE series from XP Power offers an excellent range of 20 W to 40 W, PCB and chassis mount power supplies. These highly reliable encapsulated power supplies have single output voltages from 3.3 V to 48 V and feature an ultra-compact construction. The range also attributes less than 0.3 W no load input power, peak load capability and a high efficiency of up to 86%.
20 W to 40 W AC-DC power supplies
Single outputs from 3.3 V to 48 V
Encapsulated PCB and chassis mount versions
Ultra-compact size
<0.3 W no load input power
Peak load capability
High efficiency up to 86%
-25 °C to +70 °C Operating temperature
Single outputs from 3.3 V to 48 V
Encapsulated PCB and chassis mount versions
Ultra-compact size
<0.3 W no load input power
Peak load capability
High efficiency up to 86%
-25 °C to +70 °C Operating temperature
XP Power
Specifications
Attribute | Value |
---|---|
Output Voltage | 9V dc |
Output Current | 4.44A |
Power Rating | 40W |
Number of Outputs | 1 |
Input Voltage | 120 → 370 V dc, 85 → 264 V ac |
Mounting Type | Chassis Mount |
Package Type | Encapsulated |
Length | 96mm |
Width | 40mm |
Depth | 28.5mm |
Efficiency | 80% |
Weight | 170g |
Maximum Temperature | +70°C |
Minimum Temperature | -25°C |