XP Power Switching Power Supply, ECL10US05-E, 5V dc, 2A, 10W, 1 Output, 120 → 370 V dc, 85 → 264 V ac
- RS Stock No.:
- 122-7711
- Mfr. Part No.:
- ECL10US05-E
- Brand:
- XP Power
Available to back order for despatch 12.11.2024
Price Each
Kr. 364,19
(exc. VAT)
Kr. 455,24
(inc. VAT)
Units | Per unit |
---|---|
1 - 4 | Kr. 364,19 |
5 - 9 | Kr. 353,30 |
10 - 24 | Kr. 342,30 |
25 - 49 | Kr. 331,41 |
50 + | Kr. 320,52 |
- RS Stock No.:
- 122-7711
- Mfr. Part No.:
- ECL10US05-E
- Brand:
- XP Power
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
XP Power - ECL Series of 5-30 W AC-DC Power Supplies
The ECL series from XP Power offers an excellent range of single, dual and triple output, 5 W to 30 W, AC-DC power supplies. These ultra-compact power supplies are available in open-frame PCB, open-frame chassis mount, encapsulated PCB and encapsulated chassis mount versions. The range attributes less than 0.3 W no load input power, peak load capability and a high efficiency of up to 84%.
5 W to 30 W AC-DC power supplies
Single, dual and triple outputs
Encapsulated PCB and chassis mount versions
Open-frame PCB and chassis mount versions
Ultra-compact size
<0.3 W no load input power
Peak load capability
High efficiency up to 84%
-20 °C to +70 °C Operating temperature
Single, dual and triple outputs
Encapsulated PCB and chassis mount versions
Open-frame PCB and chassis mount versions
Ultra-compact size
<0.3 W no load input power
Peak load capability
High efficiency up to 84%
-20 °C to +70 °C Operating temperature
XP Power
Specifications
Attribute | Value |
---|---|
Output Voltage | 5V dc |
Output Current | 2A |
Power Rating | 10W |
Number of Outputs | 1 |
Input Voltage | 120 → 370 V dc, 85 → 264 V ac |
Mounting Type | PCB Mount |
Package Type | Encapsulated |
Length | 52.4mm |
Width | 27.2mm |
Depth | 23mm |
Efficiency | 75% |
Maximum Temperature | +70°C |
Weight | 60g |
Minimum Temperature | -20°C |