XP Power Switching Power Supply, ECL15UD03-P, 5 V dc, 12 V dc, 1.5 A, 625mA, 15W, Dual Output, 120 → 370 V dc,
- RS Stock No.:
- 122-7739
- Mfr. Part No.:
- ECL15UD03-P
- Brand:
- XP Power
18 In stock for same day dispatch
Price Each
Kr. 347,19
(exc. VAT)
Kr. 433,99
(inc. VAT)
Units | Per unit |
---|---|
1 - 4 | Kr. 347,19 |
5 - 9 | Kr. 336,74 |
10 - 24 | Kr. 326,41 |
25 - 49 | Kr. 315,97 |
50 + | Kr. 305,53 |
- RS Stock No.:
- 122-7739
- Mfr. Part No.:
- ECL15UD03-P
- Brand:
- XP Power
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
XP Power - ECL Series of 5-30 W AC-DC Power Supplies
The ECL series from XP Power offers an excellent range of single, dual and triple output, 5 W to 30 W, AC-DC power supplies. These ultra-compact power supplies are available in open-frame PCB, open-frame chassis mount, encapsulated PCB and encapsulated chassis mount versions. The range attributes less than 0.3 W no load input power, peak load capability and a high efficiency of up to 84%.
5 W to 30 W AC-DC power supplies
Single, dual and triple outputs
Encapsulated PCB and chassis mount versions
Open-frame PCB and chassis mount versions
Ultra-compact size
<0.3 W no load input power
Peak load capability
High efficiency up to 84%
-20 °C to +70 °C Operating temperature
Single, dual and triple outputs
Encapsulated PCB and chassis mount versions
Open-frame PCB and chassis mount versions
Ultra-compact size
<0.3 W no load input power
Peak load capability
High efficiency up to 84%
-20 °C to +70 °C Operating temperature
XP Power
Specifications
Attribute | Value |
---|---|
Output Voltage | 5 V dc, 12 V dc |
Output Current | 1.5 A, 625mA |
Power Rating | 15W |
Number of Outputs | 2 |
Input Voltage | 120 → 370 V dc, 85 → 264 V ac |
Mounting Type | PCB Mount |
Package Type | Open Frame |
Length | 62mm |
Width | 30.7mm |
Depth | 20mm |
Efficiency | 81% |
Minimum Temperature | -20°C |
Maximum Temperature | +70°C |
Weight | 40g |