XP Power Switching Power Supply, ECL15UT03-S 3 Output 15V, 2A, 15 W, Input 85V ac to 264V
- RS Stock No.:
- 122-7772
- Mfr. Part No.:
- ECL15UT03-S
- Brand:
- XP Power
Bulk discount available
Subtotal (1 unit)*
Kr. 605,18
(exc. VAT)
Kr. 756,48
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Limited stock
- 54 left, ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | Kr. 605,18 |
| 5 - 9 | Kr. 586,99 |
| 10 - 24 | Kr. 568,91 |
| 25 - 49 | Kr. 550,72 |
| 50 + | Kr. 532,53 |
*price indicative
- RS Stock No.:
- 122-7772
- Mfr. Part No.:
- ECL15UT03-S
- Brand:
- XP Power
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
| Brand | XP Power | |
| Product Type | Switching Power Supply | |
| Maximum Output Voltage | 15V | |
| Number of Outputs | 3 | |
| Mount Type | Chassis | |
| Power | 15W | |
| Minimum Operating Temperature | -20°C | |
| SMPS Output Current | 2A | |
| Maximum Operating Temperature | 70°C | |
| Width | 34.5mm | |
| Standards/Approvals | EN 61000-3-3, EN 61000-3-4-2, EN 61000-3-4-3, EN 61000-4-11, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, IEC 60950-1, UL 60950-1, EN 55022, EN 60950-1, EN 61000-3-2 | |
| Depth | 26.4mm | |
| Weight | 120g | |
| Length | 84mm | |
| Efficiency | 81% | |
| Series | ECL | |
| Maximum Input Voltage | 264V | |
| Minimum Input Voltage | 85V ac | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Product Type Switching Power Supply | ||
Maximum Output Voltage 15V | ||
Number of Outputs 3 | ||
Mount Type Chassis | ||
Power 15W | ||
Minimum Operating Temperature -20°C | ||
SMPS Output Current 2A | ||
Maximum Operating Temperature 70°C | ||
Width 34.5mm | ||
Standards/Approvals EN 61000-3-3, EN 61000-3-4-2, EN 61000-3-4-3, EN 61000-4-11, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, IEC 60950-1, UL 60950-1, EN 55022, EN 60950-1, EN 61000-3-2 | ||
Depth 26.4mm | ||
Weight 120g | ||
Length 84mm | ||
Efficiency 81% | ||
Series ECL | ||
Maximum Input Voltage 264V | ||
Minimum Input Voltage 85V ac | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CN
XP Power - ECL Series of 5-30 W AC-DC Power Supplies
The ECL series from XP Power offers an excellent range of single, dual and triple output, 5 W to 30 W, AC-DC power supplies. These ultra-compact power supplies are available in open-frame PCB, open-frame chassis mount, encapsulated PCB and encapsulated chassis mount versions. The range attributes less than 0.3 W no load input power, peak load capability and a high efficiency of up to 84%.
5 W to 30 W AC-DC power supplies
Single, dual and triple outputs
Encapsulated PCB and chassis mount versions
Open-frame PCB and chassis mount versions
Ultra-compact size
<0.3 W no load input power
Peak load capability
High efficiency up to 84%
-20 °C to +70 °C Operating temperature
XP Power
Related links
- XP Power Switching Power Supply 2 A Input 85V ac to 264V ac
- XP Power Switching Power Supply 2 A Input 85V ac to 264V ac
- XP Power Switching Power Supply 2 A Input 85V ac to 264V ac
- XP Power Switching Power Supply 3 A Input 85V ac to 264V ac
- XP Power Switching Power Supply 2 A Input 85V ac to 264V ac
- XP Power Switching Power Supply 3 A Input 85V ac to 264V ac
- XP Power Switching Power Supply 40 W, Input 85V ac to 264V ac
- XP Power Switching Power Supply 3 A Input 85V ac to 264V ac