XP Power Switching Power Supply, HDS1500PS60, 60V dc, 25A, 1.5kW, 1 Output, 90 → 264V ac Input Voltage
- RS Stock No.:
- 122-7821
- Mfr. Part No.:
- HDS1500PS60
- Brand:
- XP Power
4 In stock for same day dispatch
Price Each
Kr. 8 390,27
(exc. VAT)
Kr. 10 487,84
(inc. VAT)
Units | Per unit |
---|---|
1 - 4 | Kr. 8 390,27 |
5 - 9 | Kr. 8 138,52 |
10 - 24 | Kr. 7 886,88 |
25 - 49 | Kr. 7 635,13 |
50 + | Kr. 7 383,48 |
- RS Stock No.:
- 122-7821
- Mfr. Part No.:
- HDS1500PS60
- Brand:
- XP Power
Technical Reference
Legislation and Compliance
Product Details
XP Power - HDS1500 Series of AC-DC Power Supplies
The HDS1500 series from XP Power offers a wide range of 1500 W power supplies. These highly reliable, enclosed power supplies feature programmable output voltage and current from 0-105%. The range also attributes high power density and a very high efficiency of up to 92%.
1500 W, enclosed power supplies
High power density
Up to 92% high efficiency
Programmable output voltage from 0-105%
Programmable output current from 0-105%
Fully featured signals and controls
Parallel operation
-20 °C to +60 °C Operating temperature
High power density
Up to 92% high efficiency
Programmable output voltage from 0-105%
Programmable output current from 0-105%
Fully featured signals and controls
Parallel operation
-20 °C to +60 °C Operating temperature
Switch Mode - XP Power
Specifications
Attribute | Value |
---|---|
Output Voltage | 60V dc |
Output Current | 25A |
Power Rating | 1.5kW |
Number of Outputs | 1 |
Input Voltage | 90 → 264V ac |
Mounting Type | Chassis Mount |
Package Type | Enclosed |
Length | 280mm |
Width | 127mm |
Depth | 63.5mm |
Efficiency | 93% |
Weight | 2.6kg |
Maximum Temperature | +60°C |
Minimum Temperature | -25°C |